
20-position, 2-row wire-to-wire connector housing with male pin contacts and a 4.2mm pitch. Features a straight, panel mount orientation and a 9A current rating. Constructed from natural colored Nylon, this housing operates within a -40°C to 221°C temperature range and supports up to 600V AC. It is RoHS compliant and UL94 V-2 flammability rated.
TE Connectivity 2-794953-0 technical specifications.
| Approvals | CSA |
| Color | Natural, Beige |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Depth | 23.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 9.6mm |
| Housing Color | Natural |
| Insulation Diameter | 0.122inch |
| Lead Free | Lead Free |
| Length | 43.2mm |
| Material | Nylon |
| Mating Cycles | 50 |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 4.2inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | VAL-U-LOK |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Width | 0.94inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-794953-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.