
22-position, 2-row receptacle with a 4.2mm pitch, designed for wire-to-wire applications. Features female socket contacts with a 9A current rating and 600V voltage rating, operating between -40°C and 221°C. Constructed from UL94 V-2 rated Nylon in a natural/beige color, this straight orientation connector supports crimp termination for discrete wires. Mountable via free hanging or surface mount methods, it is RoHS compliant and CSA approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-794954-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-794954-2 technical specifications.
| Approvals | CSA |
| Color | Natural, Beige |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Current Rating | 9A |
| Depth | 20mm |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Height | 0.464inch |
| Insulation Diameter | 0.122inch |
| Length | 1.8661inch |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Surface Mount |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 4.2inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | VAL-U-LOK |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 600V |
| Width | 20mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-794954-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
