This Eurostyle terminal block features 24 RCP contacts with a terminal pitch of 3.5mm and a termination method of solder. It has a right-angle body orientation and is designed for through-hole mounting. The block is rated for a maximum current of 7A per contact and a maximum voltage of 250VAC.
Checking distributor stock and pricing after the page loads.
| Type | Eurostyle Block |
| Gender | RCP |
| Number of Contacts | 24 |
| Terminal Pitch | 3.5mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 7/ContactA |
| Max Voltage Rating | 250VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |