This 7-position terminal block from TE Connectivity features a voltage rating of 300V and a current rating of 20A. It is constructed with steel terminals and a PP insulation material, and is compliant with UL94 V-0 flammability standards. The terminal block is available in a bulk packaging quantity of 400 and has a pitch of 0.375inch. It is suitable for panel and chassis mounting.
TE Connectivity 2-796603-1 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PP |
| Mount | Panel, Chassis |
| Number of Circuits | 7 |
| Number of Rows | 1 |
| Number of Wire Entries | 7 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| RoHS Compliant | Yes |
| Series | BC6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-796603-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.