This 10-position terminal block is rated for 300V and 20A, with a panel mount design and UL94 V-0 flammability rating. It is made from steel with a zinc terminal finish and has a pitch of 0.375inch. The terminal block is available in bulk packaging with 60 units per package. It is RoHS compliant and suitable for use in a variety of applications.
TE Connectivity 2-796603-3 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PP |
| Mount | Panel, Chassis |
| Number of Circuits | 10 |
| Number of Rows | 1 |
| Number of Wire Entries | 10 |
| Package Quantity | 60 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| RoHS Compliant | Yes |
| Series | BC6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-796603-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.