Conn Barrier Strip 11 POS 9.53mm ST Panel Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-796603-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PP |
| Mount | Panel, Chassis |
| Number of Circuits | 11 |
| Number of Rows | 1 |
| Number of Wire Entries | 11 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| RoHS Compliant | Yes |
| Series | BC6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-796603-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.