This 13-position terminal block features a voltage rating of 300V and a current rating of 20A. It has a pitch of 0.375inch and is made from steel with a zinc terminal finish. The terminal block is made from polypropylene (PP) insulation material and is RoHS compliant. It is available in a bulk packaging quantity of 40 and is suitable for panel and chassis mounting.
TE Connectivity 2-796603-6 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PP |
| Mount | Panel, Chassis |
| Number of Circuits | 13 |
| Number of Rows | 1 |
| Number of Wire Entries | 13 |
| Package Quantity | 40 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| RoHS Compliant | Yes |
| Series | BC6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-796603-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.