
8-position, 1-row flexible flat cable/flexible printed circuit connector with ZIF/LIF termination. Features a 11.1mm pitch and straight orientation for through-hole, panel, or chassis mounting. Rated for 30A per contact and 600V AC, with a maximum operating temperature of 120°C. Constructed with a black thermoplastic housing and steel terminals with zinc finish, suitable for wire gauges from 10AWG to 18AWG. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 2-796615-9 technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Number of Wire Entries | 8 |
| Orientation | Straight |
| Package Quantity | 240 |
| Packaging | Bulk |
| Pitch | 11.1mm |
| RoHS Compliant | Yes |
| Series | #8, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-796615-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.