
This 21-position FFC/FPC connector is designed for through-hole mounting and features a voltage rating of 300V and a current rating of 15A. The connector is made from bronze with a tin plating and is RoHS compliant. It has a flammability rating of UL94 V-0 and is packaged in bulk quantities of 100. The connector is suitable for use in a variety of applications where high-reliability connections are required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-796637-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Contacts | 21 |
| Number of Levels | 1 |
| Number of Positions | 21 |
| Number of Positions Per Level | 21 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Termi-Blok, Buchanan |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-796637-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.