The 2-796637-5 is a 25-position, 25-level FFC/FPC connector with a vertical orientation and through-hole mount. It features a current rating of 15A and a voltage rating of 300V. The connector is made of bronze with a tin plating and is RoHS compliant. It has a flammability rating of UL94 V-0 and is packaged in bulk quantities of 100. The connector has a pitch of 5.08mm and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Levels | 1 |
| Number of Positions | 25 |
| Number of Positions Per Level | 25 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Termi-Blok, Buchanan |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |