This 9-position through hole header is rated for 15A and 300V. It features a black color and 0.2inch pitch. The header is available in a bulk packaging quantity of 400 pieces. It is RoHS compliant and suitable for use in applications where a vertical orientation is required.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current | 15A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 9 |
| Orientation | Vertical |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | Termi-Blok, Buchanan |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |