24-position, 1-row right-angle flexible flat cable (FFC) / flexible printed circuit (FPC) connector with 5.08mm pitch. Features a 15A current rating and 300V AC voltage rating. Constructed with bronze contacts and tin plating, housed in black UL94 V-0 rated material. Designed for through-hole mounting with solder termination, operating between -40°C and 105°C.
TE Connectivity 2-796639-4 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Levels | 1 |
| Number of Positions | 24 |
| Number of Positions Per Level | 24 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Termi-Blok, Buchanan |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-796639-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.