20-position, 1-row terminal block with 5mm pitch. Features brass contacts with tin plating, rated for 17.5A and 300V. Through-hole mounting with solder termination. UL94 V-0 flammability rating and ELV compliant. Housing is green and includes interlock and shrouded features.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 17.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | Yes (With) |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 20 |
| Number of Positions Per Level | 20 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| Plating | Brass, Tin |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Shrouded | Yes (With) |
| Side Stackable | No (Without) |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |