This terminal block features 22 positions per level, a maximum current rating of 17.5A, and a maximum voltage rating of 300V. It is designed for through-hole mounting and has a brass and tin plating. The terminal block is available in bulk packaging and is part of the Buchanan series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-796690-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Plating | Brass, Tin |
| Current | 17.5A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 22 |
| Packaging | Bulk |
| Plating | Brass, Tin |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-796690-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.