The Buchanan terminal block is a through-hole mounted component with 24 positions per level and 1 level. It has a maximum current rating of 17.5A and a maximum voltage rating of 300V. The terminal block is available in bulk packaging and features brass and tin plating. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Plating | Brass, Tin |
| Current | 17.5A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 24 |
| Packaging | Bulk |
| Plating | Brass, Tin |
| RoHS Compliant | No |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |