This 4-pin through hole FFC/FPC connector features a voltage rating of 300V and a current rating of 20A. It is made from thermoplastic insulation material and has a terminal finish of zinc and terminal material of steel. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a packaging quantity of 250 pieces in bulk packaging.
TE Connectivity 2-796985-7 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | JC6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-796985-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.