The 2-796988-3 is a 12-contact right angle barrier strip from TE Connectivity. It features a terminal pitch of 9.52 and a termination method of solder. The strip is designed for through hole mounting and has a maximum operating temperature of 105 degrees Celsius. It is rated for a maximum current of 20 amps and a maximum voltage of 300 volts.
Checking distributor stock and pricing after the page loads.
| Type | Barrier Strip |
| Number of Contacts | 12 |
| Terminal Pitch | 9.52mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |