12-position, right-angle barrier strip terminal block featuring a 9.52mm pitch. This through-hole mount component offers 25A current rating and 300V voltage rating, with solder termination. Constructed with a thermoplastic insulator and copper alloy contacts plated in tin, it boasts a UL94 V-0 flammability rating. Designed for 12-22AWG wire, it includes steel terminals with zinc plating.
TE Connectivity 2-796988-9 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 25A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Number of Wire Entries | 12 |
| Orientation | Right Angle |
| Package Quantity | 80 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Radiation Hardening | No |
| Series | #6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-796988-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.