This 24-contact male header from TE Connectivity features a glass-filled polybutylene terephthalate insulator and a commercial reliability rating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -65°C. The header is terminated with solder and has a plating thickness of 31 microns. It meets the UL flammability code 94V-0 and is suitable for use in applications requiring high voltage and temperature stability.
Checking distributor stock and pricing after the page loads.
TE Connectivity 2-825433-4 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 24 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 825433 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 750VAC |
| Insulator Color | GREEN |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | 31u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |