
This 40-contact right angle header features a glass filled polyamide insulator and a tin (Sn) contact finish termination. It has a maximum operating temperature of 105°C and a minimum operating temperature of -65°C. The header is rated for 750VAC dielectric withstanding voltage and meets UL flammability code 94V-0. It is available in a through-hole package type and has a commercial reliability rating.
TE Connectivity 2-825457-0 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYAMIDE |
| Total Number of Contacts | 40 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 825457 |
| Mounting Style | RIGHT ANGLE |
| Dielectric Withstanding Voltage | 750VAC |
| Insulator Color | GREEN |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 31u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-825457-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.