Conn Header Unshrouded Header
TE Connectivity 2-827730-0 technical specifications.
| Type | Unshrouded Header |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2-827730-0 to view detailed technical specifications.
No datasheet is available for this part.