
52-position, 2x26 position, 2.54mm pitch female socket header for board-to-board applications. Features gold-plated copper alloy contacts with a 3um plating thickness, a 6.2mm height, and a vertical through-hole mounting orientation. Constructed with PBT insulation and a black housing, this component is UL94 V-0 flammability rated and RoHS compliant. Designed for 1.6mm PCB thickness with a 3.05mm tail length for solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-829264-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | No (Without) |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 6.2mm |
| Housing Color | Black |
| Insulation Color | Green |
| Insulation Material | PBT |
| Mount | Through Hole |
| Number of Contacts | 52 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 24 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Plating Thickness | 3um |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | AMPMODU HV-100 |
| Stackable | No |
| Tail Length | 3.05mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-829264-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.