
This power cord assembly from TE Connectivity features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is compliant with ELV and RoHS regulations and has a maximum voltage rating of 30kV. The assembly is lead free and has a white color with a 16AWG wire gauge.
Sign in to ask questions about the TE Connectivity 2-839565-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-839565-2 technical specifications.
| Assembly Length | 1016mm |
| Color | White |
| ELV | Compliant |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 30kV |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage | 30kV |
| Wire/Cable Color | White |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-839565-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.