
21-position, 1.25mm pitch ZIF/LIF FFC/FPC connector for flex-to-board applications. Features a straight, through-hole mounting orientation with a vertical PCB mounting orientation and a white, shrouded housing. Contact current rating is 1A, with bronze contacts plated in bright tin. Operating temperature range is -40°C to 85°C, with a voltage rating of 50V. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 2-84534-1 technical specifications.
| Connector System | Flex-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Tin, Bright |
| Current Rating | 1A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.307inch |
| Housing Color | White |
| Length | 1.181inch |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1100 |
| Packaging | Box |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 0.049inch |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Tail Length | 3.2mm |
| Termination | Through Hole |
| Voltage Rating | 50V |
| Width | 4.8mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-84534-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
