
24-position, 1.25mm pitch ZIF/LIF flexible flat cable (FFC) connector for flex-to-board applications. Features a straight, through-hole mounting orientation with a vertical PCB mounting orientation and a 1A current rating. Constructed with bronze contacts plated in bright tin, offering a 50V voltage rating and operating temperature range of -40°C to 85°C. The white, shrouded housing is UL94 V-0 flammability rated and includes PCB mount alignment and retention features.
Sign in to ask questions about the TE Connectivity 2-84534-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-84534-4 technical specifications.
| Connector System | Flex-to-Board |
| Contact Current Rating | 1A |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin, Bright |
| Current Rating | 1A |
| Depth | 4.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.307inch |
| Housing Color | White |
| Length | 1.3287inch |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Box |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 0.049inch |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Tail Length | 3.2mm |
| Termination | Through Hole |
| Voltage Rating | 50V |
| Width | 4.8mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-84534-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
