
1.25mm pitch flex-to-board header, featuring 26 positions and 26 contacts. This female connector offers a straight, vertical PCB mounting orientation with through-hole termination and a 3.2mm tail length. Constructed from thermoplastic with a natural housing color, it boasts tin-plated bronze contacts with bright tin plating and a 0.8um plating thickness. Rated for 1A current and 50V AC, it operates within a -40°C to 85°C temperature range and meets UL94 V-0 flammability standards.
Sign in to ask questions about the TE Connectivity 2-84534-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-84534-6 technical specifications.
| Body Plating | Tin |
| Color | Natural |
| Connector System | Flex-to-Board |
| Contact Current Rating | 1A |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin, Bright |
| Current Rating | 1A |
| Depth | 4.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.307inch |
| Housing Color | White |
| Lead Pitch | 1.25mm |
| Length | 36.25mm |
| Material | Thermoplastic |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 90 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pin Diameter | 0.2mm |
| Pitch | 0.049inch |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Tail Length | 3.2mm |
| Termination | Through Hole |
| Voltage Rating | 50V |
| Width | 4.8mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-84534-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.