
This 50kV female to female molded cable assembly features a 16AWG wire gauge and a white color. It is designed for use in high-voltage applications and is compliant with ELV and RoHS regulations. The assembly has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a package quantity of 10 and is unshielded.
Sign in to ask questions about the TE Connectivity 2-846291-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-846291-5 technical specifications.
| Assembly Length | 355.6mm |
| Package/Case | Molded |
| Color | White |
| Connector Type A | Socket |
| Connector Type B | Socket |
| ELV | Compliant |
| Gender | Female to Female |
| Length | 355.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Conductors | 1 |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage | 50kV |
| Voltage Rating | 50kV |
| Wire/Cable Color | White |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-846291-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
