Cable Assembly AC Power Lead 0.6096m 16AWG LGH
Sign in to ask questions about the TE Connectivity 2-846985-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-846985-3 technical specifications.
| Assembly Length | 609.6mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | Cable |
| Voltage | 10kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-846985-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.