
1mm pitch, right-angle flex-to-board header with 20 positions and 20 contacts. Features bottom contact location, bronze contacts with tin/bright plating, and a 1A current rating. Constructed with a natural thermoplastic housing and black nylon/glass/polyamide actuator, this surface mount connector offers 200V voltage rating and operates within a -40°C to 85°C temperature range. Compliant with RoHS and ELV standards, it is supplied in tape and reel packaging.
TE Connectivity 2-84952-0 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Glass, Polyamide |
| Body Plating | Tin |
| Color | Natural |
| Connector System | Flex-to-Board |
| Contact Current Rating | 1A |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin, Bright |
| Depth | 6.54mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2.56mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Length | 27.92mm |
| Material | Thermoplastic |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pin Diameter | 0.2mm |
| Pitch | 0.039inch |
| Plating Thickness | 2um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Termination | SMD/SMT |
| Voltage Rating | 200V |
| Width | 0.2575inch |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-84952-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
