
21-position, 1mm pitch right-angle flexible flat cable (FFC) connector for board-to-flex applications. Features a surface mount termination with a 2.56mm height and a 1A current rating. Constructed with bronze contacts plated in bright tin, offering a 200V voltage rating and operating temperature range of -40°C to 85°C. This shrouded, unshielded connector is supplied on tape and reel.
TE Connectivity 2-84952-1 technical specifications.
| Connector System | Flex-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Tin, Bright |
| Current Rating | 1A |
| ELV | Compliant |
| Gender | Female |
| Height | 2.56mm |
| Housing Color | Natural |
| Length | 1.1386inch |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.039inch |
| Plating Thickness | 2um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Termination | SMD/SMT |
| Voltage Rating | 200V |
| Width | 0.2575inch |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-84952-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
