
1mm pitch, right-angle, surface-mount flex-to-board header assembly with 24 positions and 24 contacts. Features bottom contact location, bronze contacts with tin/bright plating, and a tin-plated body. Constructed from natural colored thermoplastic with a black nylon, glass, polyamide actuator. Rated for 1A current and 200V AC, operating between -40°C and 85°C. Compliant with RoHS and ELV standards, UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 2-84952-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-84952-4 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Glass, Polyamide |
| Body Plating | Tin |
| Color | Natural |
| Connector System | Flex-to-Board |
| Contact Current Rating | 1A |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin, Bright |
| Depth | 6.54mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2.56mm |
| Housing Color | Natural |
| Lead Pitch | 1mm |
| Length | 31.92mm |
| Material | Thermoplastic |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pin Diameter | 0.2mm |
| Pitch | 0.039inch |
| Plating Thickness | 2um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Termination | SMD/SMT |
| Voltage Rating | 200V |
| Width | 0.2575inch |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-84952-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
