
1mm pitch, right-angle, surface-mount female header assembly for flex-to-board connectivity. Features 24 positions with top contact location, bronze contacts plated with tin and bright tin, and a 1A current rating. Constructed from natural colored thermoplastic with a black nylon, glass, polyamide actuator, and a tin-plated body. Operates within a -40°C to 85°C temperature range, rated for 200V, and meets UL94 V-0 flammability standards. Shrouded design with PCB mount retention, suitable for flat flex wire/cable types.
TE Connectivity 2-84953-4 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Glass, Polyamide |
| Body Plating | Tin |
| Color | Natural |
| Connector System | Flex-to-Board |
| Contact Current Rating | 1A |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin, Bright |
| Depth | 2.56mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2.56mm |
| Housing Color | Natural |
| Lead Pitch | 1mm |
| Length | 31.92mm |
| Material | Thermoplastic |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pin Diameter | 0.2mm |
| Pitch | 0.039inch |
| Plating Thickness | 2um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Termination | SMD/SMT |
| Voltage Rating | 200V |
| Width | 0.2575inch |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-84953-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
