
Right-angle, surface-mount flexible flat cable connector with 21 positions and a 1mm pitch. Features a 1A current rating, 125V voltage rating, and tin-plated bronze contacts. Designed for flex-to-board applications, this shrouded connector offers a maximum operating temperature of 185°C and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-84981-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-84981-1 technical specifications.
| Connector System | Flex-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Current Rating | 1A |
| ELV | Compliant |
| Gender | Female |
| Height | 0.118inch |
| Housing Color | Natural |
| Length | 24mm |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -4°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.039inch |
| Plating Thickness | 1um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | FPC |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Tail Length | 0.7mm |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Width | 6.3mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-84981-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.