27-position, 1mm pitch ZIF/LIF FFC/FPC connector for flex-to-board applications. Features a straight, vertical surface mount orientation with a 0.22-inch height and natural housing color. Rated for 1A current and 125V, with bronze contacts plated in matte tin. Operates within a -4°C to 185°C temperature range and is UL94 V-0 flammability compliant. Packaged on tape and reel for automated assembly.
TE Connectivity 2-84982-7 technical specifications.
| Connector System | Flex-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Current Rating | 1A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.22inch |
| Housing Color | Natural |
| Length | 29mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -4°C |
| Mount | Surface Mount |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.039inch |
| Plating Thickness | 1um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Width | 0.173inch |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-84982-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.