
1mm pitch flex-to-board connector system, featuring 28 positions and 28 contacts. This female, straight orientation header offers a 1A current rating and 125V voltage rating. Constructed with bronze contacts plated in matte tin (1um thickness), it supports surface mount termination with a vertical PCB mounting orientation. The natural colored, shrouded housing measures 1.181 inches in length, 0.173 inches in width, and 0.22 inches in height, operating within a temperature range of -4°C to 185°C. This RoHS compliant component is supplied in tape and reel packaging.
TE Connectivity 2-84982-8 technical specifications.
| Connector System | Flex-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Current Rating | 1A |
| ELV | Compliant |
| Gender | Female |
| Height | 0.22inch |
| Housing Color | Natural |
| Length | 1.181inch |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -4°C |
| Mount | Surface Mount |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.039inch |
| Plating Thickness | 1um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | FFC |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Width | 0.173inch |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-84982-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.