
20-position, 1mm pitch, right-angle flexible flat cable (FFC) connector for flex-to-board applications. Features a female socket with tin-plated bronze contacts rated for 1A and 125V AC. Through-hole mounting with a white, UL94 V-0 rated housing. Designed for 1.6mm PCB thickness with a 0.118-inch height and 0.8661-inch length.
TE Connectivity 2-84983-0 technical specifications.
| Connector System | Flex-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Current Rating | 1A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.118inch |
| Housing Color | White |
| Length | 0.8661inch |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -4°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10500 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 0.039inch |
| Plating Thickness | 1um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Tail Length | 3mm |
| Termination | Through Hole |
| Voltage Rating | 125V |
| Width | 7mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-84983-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.