
This shielded cable assembly has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not compliant with ELV and RoHS standards. The assembly length is 36 inches and is packaged in bulk with 20 units per package. The cable is shielded and has a wire/cable gauge of 16AWG and a color of white.
Sign in to ask questions about the TE Connectivity 2-858885-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-858885-5 technical specifications.
| Assembly Length | 36inch |
| ELV | Non-Compliant |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | Cable |
| Voltage | 10kV |
| Wire/Cable Color | White |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-858885-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
