This 5A brass male contact is designed for through hole mounting with a post length of 0.187inch. It has a contact mating length of 12.19mm and is plated with tin, lead, and bright. The contact is non-ELV compliant and contains lead, making it non-RoHS compliant. It has a maximum operating temperature of 60°C and a minimum operating temperature of -65°C.
TE Connectivity 2-86147-2 technical specifications.
| Contact Current Rating | 5A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 12.19mm |
| Contact Plating | Tin, Lead, Bright |
| Contact Post Length | 0.187inch |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Length | 18.16mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Strip |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | AMPMODU MOD I |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-86147-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
