
Contact SKT Crimp ST Cable Mount 22-26AWG T/R
Sign in to ask questions about the TE Connectivity 2-86566-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-86566-0 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 2.34mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.056inch |
| Length | 12.4mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 65000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Round, Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-86566-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
