
The 2-87025-1 is a 3-position crimp female socket from TE Connectivity. It features a black color and lead-free termination. The socket is designed for free-hanging mounting and has a straight orientation. It has a pitch of 3.96mm and is part of the AMPMODU MOD I series. The 2-87025-1 is RoHS compliant and available in bulk packaging.
TE Connectivity 2-87025-1 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD I |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-87025-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
