TE Connectivity 2-87025-4 technical specifications.
| Type | Housing |
| Number of Contacts | 4 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
Download the complete datasheet for TE Connectivity 2-87025-4 to view detailed technical specifications.
No datasheet is available for this part.