
Signal contact, female, straight orientation, designed for discrete wire, cable mount termination. Features a 3A current rating and 250V voltage rating. Constructed with bronze, copper, and tin contact material, plated with gold for enhanced conductivity. Accommodates wire gauges from 20 to 24 AWG with a maximum insulation diameter of 1.75mm. Operates within a temperature range of -65°C to 105°C. RoHS and ELV compliant, CSA approved, and supplied in strip packaging.
Sign in to ask questions about the TE Connectivity 2-87195-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-87195-3 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze, Copper, Tin |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.41mm |
| ELV | Compliant |
| Height | 2.03mm |
| Insulation Diameter | 1.75mm |
| Lead Free | Lead Free |
| Length | 12.09mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 12500 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | AMPMODU Mod IV 1/2 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-87195-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
