
Female signal contact for 20-24AWG discrete wire, featuring a straight, cable mount orientation and crimp termination. This contact offers a 3A current rating and 250V AC voltage rating, with gold plating over bronze, copper, and tin contact material. Operating temperature range is -65°C to 105°C, with a maximum insulation diameter of 1.75mm. The component is lead-free, RoHS compliant, and CSA approved, supplied in loose piece packaging.
Sign in to ask questions about the TE Connectivity 2-87195-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-87195-5 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze, Copper, Tin |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.41mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.03mm |
| Insulation Diameter | 1.75mm |
| Lead Free | Lead Free |
| Length | 12.09mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | AMPMODU Mod IV 1/2 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-87195-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
