
Female signal terminal for discrete wire, featuring a straight, unshielded orientation and crimp termination. Contact material includes bronze, copper, and tin with gold plating, rated for 3A current and 250V AC voltage. Accommodates wire gauges from 20AWG to 24AWG with an insulation diameter of 1.75mm. Operating temperature range is -65°C to 105°C. RoHS compliant and CSA approved.
TE Connectivity 2-87195-6 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze, Copper, Tin |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.41mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.03mm |
| Insulation Diameter | 1.75mm |
| Length | 12.09mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-87195-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
