
24-position, 2-row female socket header with a 2.54mm pitch, designed for board-to-board applications. Features a 3A contact current rating and 250V AC voltage rating, constructed with copper contacts and a black UL94 V-0 rated housing. This straight-orientation receptacle supports crimp termination and operates within a temperature range of -65°C to 105°C. Mounting options include free hanging, cable, and surface mount.
Sign in to ask questions about the TE Connectivity 2-87456-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-87456-0 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Copper |
| Contact Type | Female Socket |
| Depth | 15.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 6.1mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 1.21inch |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable, Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD IV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-87456-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
