
26-position, 2-row female socket header with a 2.54mm pitch, designed for board-to-board and mezzanine applications. Features a 3A contact current rating, copper contacts, and a black housing with UL94 V-0 flammability rating. Operating temperature range from -65°C to 105°C, with a maximum AC voltage rating of 250V. Mounting options include free hanging, cable, and surface mount with straight orientation. RoHS compliant.
TE Connectivity 2-87456-1 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Copper |
| Contact Type | Female Socket |
| Depth | 15.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 6.1mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 33.15mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable, Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD IV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-87456-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
