The 2-87456-8 wire housing from TE Connectivity features 32 RCP contacts with a terminal pitch of 2.54mm and a crimp termination method. It has a straight body orientation and can operate between -65°C and 105°C. This cable mount housing has a maximum current rating of 3A per contact and a maximum voltage rating of 250VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-87456-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-87456-8 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 32 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2-87456-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.