
14-position, 1-row straight receptacle wire housing with a 2.54mm pitch. Features female socket contacts made of copper with a 3A current rating. Operates within a -65°C to 105°C temperature range and has a 250V AC voltage rating. Black housing, UL94 V-0 flammability rating, and RoHS compliant. Designed for cable mounting with crimp termination.
Sign in to ask questions about the TE Connectivity 2-87499-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-87499-5 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.14inch |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 35.69mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD IV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-87499-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.