
28-position, 2-row rectangular wire housing with a 2.54mm pitch. Features female socket contacts made of copper, rated for 3A current and 250V AC voltage. This straight, cable mount receptacle offers mating alignment, connector lock, and retention. Operating temperature range from -65°C to 105°C, with a UL94 V-0 flammability rating. Housing is black, designed for free hanging applications, and accepts wire gauges from 20AWG to 30AWG.
TE Connectivity 2-87631-4 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Copper |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 3.14mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 1.4inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD IV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-87631-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.