
Unshrouded header with 24 male pin contacts, featuring a 3.96mm pitch and right-angle, through-hole mounting. This component offers a 5A current rating, brass contacts with tin-lead plating, and a maximum operating temperature of 105°C. Keyed for mating alignment, it is constructed with a black housing and meets UL94 V-0 flammability rating.
TE Connectivity 2-87655-4 technical specifications.
| Approvals | UL |
| Board Standoff | No (Without) |
| Color | Black |
| Contact Current Rating | 5A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 8.76mm |
| Contact Plating | Tin, Lead |
| Contact Post Length | 0.275inch |
| Contact Protection | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| Housing Color | Black |
| Keyed | Yes |
| Lead Free | Contains Lead |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.156inch |
| RoHS Compliant | No |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD I |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-87655-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.